1212573 | Phoenix Contact

Bit, T10, TORX, BL 50 mm, L 50 mm, 1212573

Order No.: 64P7898
EAN: 4046356590082
MPN:
1212573
SF-BIT-TX 10-50
Series: SF-BIT
1212573 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.2003 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
5.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2003 €

Screw bit, 1212573, Phoenix Contact

Screw bit, Torx, E6.3-1/4" drive, Size: TX 10x50 mm, hardened. Suitable for holder according to DIN 3126-F6.3/ISO 1173.

Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size T10
Blade length 50 mm
Peak type TORX
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes