1212575 | Phoenix Contact

Bit, 5.5 mm, slotted, BL 70 mm, L 70 mm, 1212575

Order No.: 64P7894
EAN: 4046356590105
MPN:
1212575
SF-BIT-SL 1,0X5,5-70
Series: SF-BIT
1212575 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Available in 10 days: 160 pcs.
Leadtime: 2 Weeks **
Total Price:
6.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2713 €

Screw bit, 1212575, Phoenix Contact

Screw bit, Bladed, E6.3-1/4" drive, Size: 1.0x5.5x70 mm, hardened. Suitable for holder according to DIN 3126-F6.3/ISO 1173.

Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 5,5 mm
Blade length 70 mm
Peak type Schlitz
Length 70 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes