1212587 | Phoenix Contact
VDE screwdriver, 3.5 mm, slotted, BL 100 mm, L 181 mm, 1212587
Unit Price (€ / pc.)
9.8413 € *
Available: 0 pcs.
Available in 10 days: 1,082 pcs.
Leadtime: 2 Weeks **
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
10 pcs.
8.8417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver, 1212587, Phoenix Contact
Actuation tool for ST terminal blocks, VDE insulated, with slimmer insulation integrated in the blade, also suitable for use as a bladed screwdriver, Size: 0.6x3.5x100 mm, 2-component grip, with non-slip grip.
Features
- In addition to standard applications, SF‑SL screwdrivers are particularly suitable for modular terminal block assembly
- Because the insulation runs into the shaft, there is no protruding edge
- VDE-tested, for maximum safety
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 3,5 mm | |
Blade length | 100 mm | |
Peak type | Schlitz | |
Length | 181 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |