1212588 | Phoenix Contact

VDE screwdriver, 4 mm, slotted, BL 100 mm, L 198 mm, 1212588

Order No.: 64P7937
EAN: 4046356590235
MPN:
1212588
SF-SL 0,8X4,0-100 S-VDE
Series: SF-S..
1212588 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Available in 10 days: 492 pcs.
Leadtime: 2 Weeks **
Total Price:
11.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9595 €

Screwdriver, 1212588, Phoenix Contact

Actuation tool for ST terminal blocks, VDE insulated, with slimmer insulation integrated in the blade, also suitable for use as a bladed screwdriver, Size: 0.8x4.0x100 mm, 2-component grip, with non-slip grip.

Features

  • In addition to standard applications, SF‑SL screwdrivers are particularly suitable for modular terminal block assembly
  • Because the insulation runs into the shaft, there is no protruding edge
  • VDE-tested, for maximum safety
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 4 mm
Blade length 100 mm
Peak type Schlitz
Length 198 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes