1212590 | Phoenix Contact

Bitholder, hexagon, BL 50 mm, L 50 mm, 1212590

Order No.: 64P7972
EAN: 4046356590259
MPN:
1212590
SF-UBH
Series: SF-UHB
1212590 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
25.4303 € *
Available in 5 Days: 87 pcs. - if ordered today
Total Price:
25.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.4303 €

Adapter insert, 1212590, Phoenix Contact

Universal bit holder, E6.3-1/4" drive, with automatic locking, one-hand operation, magnetic. Suitable for bits according to DIN 3126 C6.3 and E6.3.

Technical specifications
Filter Property Value
Product type bitholder
ESD protection No
1000V Insulated No
Blade length 50 mm
Peak type hexagon
Length 50 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 84661038
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes