1212591 | Phoenix Contact
Bit, PZ1, Pozidriv, BL 50 mm, L 50 mm, 1212591
Unit Price (€ / pc.)
5.2003 € *
Available: 0 pcs.
Available in 10 days: 209 pcs.
Leadtime: 2 Weeks **
Screw bit, 1212591, Phoenix Contact
Screw bit, PZ crosshead, E6.3-1/4" drive, Size: PZ 1x50 mm, hardened. Suitable for holder according to DIN 3126-F6.3/ISO 1173.
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | PZ1 | |
Blade length | 50 mm | |
Peak type | Pozidriv | |
Length | 50 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |