1212637 | Phoenix Contact

T-handle screwdriver, 2 mm, hexagon, BL 100 mm, L 127 mm, 1212637

Order No.: 64P7951
EAN: 4046356662352
MPN:
1212637
SF-THEX 2-100
Series: SF-T..
1212637 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.497 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.497 €

Screwdriver, 1212637, Phoenix Contact

T-handle screwdriver for Allen screws, Hexagonal (with chamfer), Size: hex 2x100 mm, Ergonomically shaped handle, Matt chrome-plated.

Technical specifications
Version T-Griff Schraubendreher
ESD protection No
1000V Insulated No
Size 2 mm
Blade length 100 mm
Peak type Sechskant
Length 127 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes