1212638 | Phoenix Contact

T-handle screwdriver, 2.5 mm, hexagon, BL 100 mm, L 127 mm, 1212638

Order No.: 64P7950
EAN: 4046356662369
MPN:
1212638
SF-THEX 2,5-100
Series: SF-T..
1212638 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.8659 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
7.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8659 €

Screwdriver, 1212638, Phoenix Contact

T-handle screwdriver for Allen screws, Hexagonal (with chamfer), Size: hex 2.5x100 mm, Ergonomically shaped handle, Matt chrome-plated.

Technical specifications
Version T-Griff Schraubendreher
ESD protection No
1000V Insulated No
Size 2,5 mm
Blade length 100 mm
Peak type Sechskant
Length 127 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes