1212639 | Phoenix Contact
T-handle screwdriver, 3 mm, hexagon, BL 100 mm, L 127 mm, 1212639
Unit Price (€ / pc.)
8.0563 € *
Available: 7 pcs.
Leadtime: On Request **
Screwdriver, 1212639, Phoenix Contact
T-handle screwdriver for Allen screws, Hexagonal (with chamfer), Size: hex 3x100 mm, Ergonomically shaped handle, Matt chrome-plated.
Technical specifications
Version | T-Griff Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 3 mm | |
Blade length | 100 mm | |
Peak type | Sechskant | |
Length | 127 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |