1212647 | Phoenix Contact
Bit, 3 mm, hexagon, BL 50 mm, L 50 mm, 1212647
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Available in 10 days: 64 pcs.
Leadtime: 1 Week **
Screw bit, 1212647, Phoenix Contact
Screw bit, hexagon, E6.3-1/4" drive, Size: hex 3x50 mm, hardened. Suitable for holder according to DIN 3126-F6.3/ISO 1173.
Technical specifications
Ausführung | Bit | |
ESD-Schutz | No | |
Größe | 3 mm | |
Klingenlänge | 50 mm | |
Länge | 50 mm | |
Spitzentyp | Sechskant | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 82079030 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |