1212649 | Phoenix Contact

Bit, 5 mm, hexagon, BL 50 mm, L 50 mm, 1212649

Order No.: 64P7864
EAN: 4046356662772
MPN:
1212649
SF-BIT-HEX 5-50
Series: SF-BIT
1212649 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Available in 10 days: 17 pcs.
Leadtime: 1 Week **
Total Price:
5.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4502 €

Screw bit, 1212649, Phoenix Contact

Screw bit, Bladed, E6.3-1/4" drive, Size: hex 5x50 mm, hardened. Suitable for holder according to DIN 3126-F6.3/ISO 1173.

Technical specifications
Ausführung Bit
ESD-Schutz No
Größe 5 mm
Klingenlänge 50 mm
Länge 50 mm
Spitzentyp Sechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland CZ
Zolltarifnummer 82079030
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes