1212694 | Phoenix Contact

VDE screwdriver, PH2, Phillips, BL 100 mm, L 105 mm, 1212694

Order No.: 64P7915
EAN: 4046356716574
MPN:
1212694
SF-PH 2-100 S-VDE
Series: SF-P..
1212694 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.9345 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
14.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.9345 €

Screwdriver, 1212694, Phoenix Contact

Screwdriver, PH crosshead (lasered), insulated, Size: PH 2x100, 2-component handle, with non-slip grip.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PH2
Blade length 100 mm
Peak type Phillips
Length 105 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes