1212698 | Phoenix Contact
VDE screwdriver, PH2, Phillips, BL 100 mm, L 205 mm, 1212698
Unit Price (€ / pc.)
19.0162 € *
Available: 0 pcs.
Leadtime: On Request **
Screwdriver, 1212698, Phoenix Contact
Screwdriver, positive/negative PH slot, VDE insulated, Size: PH 2x100, 2-component grip, with non-slip grip.
Features
- Screwdrivers for Phillips screws with Pozidriv and Phillips Recess screw head
- VDE approval
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PH2 | |
Blade length | 100 mm | |
Length | 205 mm | |
Peak type | Phillips | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |