1212754 | Phoenix Contact
Bit, 4 mm, slotted, BL 70 mm, L 70 mm, 1212754
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Available in 10 days: 315 pcs.
Leadtime: 2 Weeks **
Screw bit, 1212754, Phoenix Contact
Screw bit, slotted, E6.3-1/4" drive, Size: 1 mmx4 mmx70 mm, hardened. Suitable for holder according to DIN 3126-F6.3/ISO 1173.
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 4 mm | |
Blade length | 70 mm | |
Peak type | Schlitz | |
Length | 70 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |