1411105 | Phoenix Contact
Locking screw, external hexagon, M20, Ø 26.4 mm, 24 mm, stainless steel, EN IEC 60079-0, -1, -7/EN IEC 61241-0, -1, 1411105
Unit Price (€ / pc.)
33.1058 € *
Available: 0 pcs.
Available in 10 days: 89 pcs.
Leadtime: 2 Weeks **
Screw plug, 1411105, Phoenix Contact
Screw plug, material for screw connection: Stainless steel 316L, application: Ex, connecting thread: M20 x 1.5, color: silver.
Technical specifications
Version | Verschlussschraube | |
Spindle drive type | Außensechskant | |
Thread size | M20 | |
Length | 24 mm | |
diameter | 26.4 mm | |
Head shape | Sechskantkopf | |
Material | Edelstahl | |
Standard number | EN IEC 60079-0, -1, -7/EN IEC 61241-0, -1 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |