1411109 | Phoenix Contact

Locking screw, external hexagon, M32, Ø 39.6 mm, 24 mm, brass, EN IEC 60079-0, -1, -7/EN IEC 61241-0, -1, 1411109

Order No.: 60P6278
EAN: 4046356922241
MPN:
1411109
A-EXSH-M32-68L-N-S
Series: A-EXSH
1411109 Phoenix Contact Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
9.7104 € *
Available: 0 pcs.
Available in 10 days: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
9.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7104 €

Screw plug, 1411109, Phoenix Contact

Screw plug, material for screw connection: Brass, nickel-plated, application: Ex, connecting thread: M32 x 1.5, color: silver.

Technical specifications
Version Verschlussschraube
Spindle drive type Außensechskant
Thread size M32
Length 24 mm
diameter 39.6 mm
Head shape Sechskantkopf
Material Messing
Standard number EN IEC 60079-0, -1, -7/EN IEC 61241-0, -1
Logistics
Country of origin GB
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei