1415206 | Phoenix Contact
Locking screw, slot/cross slot, M20, Ø 24 mm, 9.5 mm, PA, 1415206
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 10 days: 3,807 pcs.
Leadtime: 2 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw plug, 1415206, Phoenix Contact
Screw plug, material for screw connection: PA, connecting thread: M20 x 1.5, color: jet black RAL 9005, with O-ring.
Technical specifications
Version | Verschlussschraube | |
diameter | 24 mm | |
Spindle drive type | Schlitz/Kreuzschlitz | |
Thread size | M20 | |
Length | 9.5 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |