1415207 | Phoenix Contact
Locking screw, slot/cross slot, M25, Ø 30 mm, 11.5 mm, PA, 1415207
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 10 days: 1,450 pcs.
Leadtime: 2 Weeks **
Screw plug, 1415207, Phoenix Contact
Screw plug, material for screw connection: PA, connecting thread: M25 x 1.5, color: jet black RAL 9005, with O-ring.
Technical specifications
Version | Verschlussschraube | |
diameter | 30 mm | |
Spindle drive type | Schlitz/Kreuzschlitz | |
Thread size | M25 | |
Length | 11.5 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |