1415210 | Phoenix Contact
Locking screw, slot/cross slot, M40, Ø 46 mm, 13 mm, PA, 1415210
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 1 Week
Screw plug, 1415210, Phoenix Contact
Screw plug, material for screw connection: PA, connecting thread: M40 x 1.5, color: jet black RAL 9005, with O-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Spindle drive type | slot/cross slot | |
| Thread size | M40 | |
| Length | 13 mm | |
| diameter | 46 mm | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |