1415213 | Phoenix Contact

Locking screw, slot/cross slot, PG16, Ø 27 mm, 9.5 mm, PA, 1415213

Order No.: 60P6537
EAN: 4055626038568
MPN:
1415213
A-INSP-PG16-65N-P-BK
Series: A-INSP
1415213 Phoenix Contact Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Available in 10 days: 130 pcs.
Leadtime: 2 Weeks **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.714 €

Screw plug, 1415213, Phoenix Contact

Screw plug, material for screw connection: PA, connecting thread: Pg16, color: jet black RAL 9005, with O-ring.

Technical specifications
Version Verschlussschraube
diameter 27 mm
Spindle drive type Schlitz/Kreuzschlitz
Thread size PG16
Length 9.5 mm
Material PA
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes