1686229 | Phoenix Contact
Sealing screw, slotted, stainless steel, 1686229
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 10 days: 42 pcs.
Leadtime: 1 Week **
Screw plug, 1686229, Phoenix Contact
Sealing screw, size: Countersunk head, IP67, replacement part for D7 size HEAVYCON housing.
Technical specifications
Version | Sealing screw | |
Spindle drive type | slotted | |
Material | stainless steel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |