1054338 | Phoenix Contact
Adapter, M12 (5 pole, plug/8 pole, socket) to M12 (5 pole, socket), Y-shape, 1054338
Unit Price (€ / pc.)
71.8403 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 1 Week **
Sensor/actuator box, 1054338, Phoenix Contact
Y-distributor, male straight M12 SPEEDCON, A-coded, to female straight M12 SPEEDCON, A-coded and male straight M12 SPEEDCON, A-coded, special wiring.
Features
- Easy installation with M12 connection
- Eliminates wiring errors
Technical specifications
Bauform | Y-Form | |
Steckverbinder (Ausgang) | M12 (5-polig, Buchse) | |
Steckverbinder | M12 (5-polig, Stecker/8-polig, Buchse) |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |