1054339 | Phoenix Contact

Adapter, M12 (8 pole, socket/plug) to M12 (5 pole, socket), Y-shape, 1054339

Order No.: 61P7774
EAN: 4055626698014
MPN:
1054339
SAC-8PY-M/2XF BK 2-PSR
Series: SAC-8P
Phoenix Contact
1054339 Phoenix Contact Sensor-Actuator Adapter
Image may differ
Unit Price (€ / pc.)
89.6903 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
89.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.6903 €

Sensor/actuator box, 1054339, Phoenix Contact

Y-distributor, 8-pin, male straight M12 SPEEDCON, A-coded, to female straight M12 SPEEDCON, A-coded and female straight M12 SPEEDCON, A-coded, special wiring

Features

  • Easy installation with M12 connection
  • Eliminates wiring errors
  • Cuts down on long wiring paths to the control cabinet
Technical specifications
Design Y-shape
Connector (exit) M12 (5 pole, socket)
Connector M12 (8 pole, socket/plug)
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead