1054341 | Phoenix Contact
Adapter, M12 (8 pole, socket/plug) to M12 (5 pole, socket), Y-shape, 1054341
Unit Price (€ / pc.)
89.6903 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sensor/actuator box, 1054341, Phoenix Contact
Y-distributor, 8-pin, male straight M12 SPEEDCON, A-coded, to female straight M12 SPEEDCON, A-coded and female straight M12 SPEEDCON, A-coded, special wiring
Features
- Easy installation with M12 connection
- Eliminates wiring errors
- Easy signal contact feedback to the PLC
Technical specifications
Design | Y-shape | |
Connector (exit) | M12 (5 pole, socket) | |
Connector | M12 (8 pole, socket/plug) |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |