1080245 | Phoenix Contact

Adapter, M12 (4 pole, plug) to M12 (4 pole, socket), Y-shape, 1080245

Order No.: 61P5109
EAN: 4055626802589
MPN:
1080245
SAC-4PY-FT/MT-FT F VP SH
Series: SAC-4P
1080245 Phoenix Contact Sensor-Actuator Adapter Image 1
1080245 Phoenix Contact Sensor-Actuator Adapter Image 2
Image may differ
Unit Price (€ / pc.)
113.7045 € *
Available in 5 Days: 19 pcs. - if ordered today
Total Price:
113.70 € *
Price list
Quantity
Price per unit*
1 pcs.
113.7045 €
2 pcs.
111.4197 €
5 pcs.
106.9453 €
*incl. VAT plus shipping costs
Subject to prior sale

Y-distributor, 1080245, Phoenix Contact

Y distributor, 4-position, shielded, Plug straight M12, coding: T, on Socket straight M12, coding: T and Socket straight M12, coding: T, for direct current up to 16 A/63 V, Parallel distributor.

Features

  • High-performance: DC connectors for up to 16 A and 63 V DC
Technical specifications
Filter Property Value
Connector M12 (4 pole, plug)
Connector (exit) M12 (4 pole, socket)
Design Y-shape
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes