1080247 | Phoenix Contact
Adapter, M12 (5 pole, socket) to M12 (5 pole, socket), Y-shape, 1080247
Unit Price (€ / pc.)
130.7334 € *
Available in 5 Days: 26 pcs. - if ordered today
Total Price:
130.73 € *
Price list
Quantity
Price per unit*
1 pcs.
130.7334 €
2 pcs.
128.1154 €
5 pcs.
122.9746 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-distributor, 1080247, Phoenix Contact
Y distributor, 5-position, shielded, Plug straight M12, coding: K, on Socket straight M12, coding: K and Socket straight M12, coding: K, for alternating current up to 16 A/630 V, Parallel distributor.
Features
- High-performance: AC connectors for up to 16 A and 630 V AC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | M12 (5 pole, socket) | |
| Connector (exit) | M12 (5 pole, socket) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |