1256941 | Phoenix Contact
Adapter, M12 (5 pole, socket) to M12 (5 pole, plug), T-shape, 1256941
Unit Price (€ / pc.)
62.5702 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
62.57 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5702 €
5 pcs.
58.1791 €
10 pcs.
54.1093 €
25 pcs.
50.8606 €
*incl. VAT plus shipping costs
**Subject to prior sale
T-distributor, 1256941, Phoenix Contact
T distributor, CANopen, DeviceNet, 5-position, shielded, Socket straight M12, coding: A, on Socket straight M12, coding: A and Plug straight M12, coding: A, Parallel distributor.
Features
- Safe use in the field, thanks to a high degree of protection
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Connector | M12 (5-polig, Buchse) | |
Connector (exit) | M12 (5-polig, Stecker) | |
Design | T-Form |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |