1403627 | Phoenix Contact
Adapter, 2 x M12 (4 pole, plug) to M12 (5 pole, socket), Y-shape, 1403627
Unit Price (€ / pc.)
44.5298 € *
Available: 0 pcs.
Available in 10 days: 91 pcs.
Leadtime: 1 Week **
Total Price:
44.53 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5298 €
2 pcs.
41.4120 €
5 pcs.
37.6873 €
10 pcs.
33.9269 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator box, 1403627, Phoenix Contact
Y-distributor, 3-pin, male straight M12 SPEEDCON, A-coded, to female straight M12 SPEEDCON, A-coded and female straight M12 SPEEDCON, A-coded, with 3 LEDs.
Technical specifications
Bauform | Y-Form | |
Steckverbinder (Ausgang) | M12 (5-polig, Buchse) | |
Steckverbinder | 2 x M12 (4-polig, Stecker) |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |