1410630 | Phoenix Contact
Adapter, M12 (4 pole, socket/plug) to M12 (8 pole, plug), Y-shape, 1410630
Unit Price (€ / pc.)
99.0318 € *
Available in 5 Days: 53 pcs. - if ordered today
Total Price:
99.03 € *
Price list
Quantity
Price per unit*
1 pcs.
99.0318 €
3 pcs.
96.0568 €
5 pcs.
92.7486 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator box, 1410630, Phoenix Contact
Y-distributor, Ethernet Hybrid CAT5 (100 MBit/s), 8-pin, shielded, male straight M12 SPEEDCON, Y-coded, to female straight M12 SPEEDCON, D-coded and male straight M12 SPEEDCON, A-coded, Power with Ethernet (PWE), thread M12 male A-coded and M12 female not rotatable.
Features
- Safe use in the field, thanks to a high degree of protection
- Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | M12 (4 pole, socket/plug) | |
| Connector (exit) | M12 (8 pole, plug) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |