1414398 | Phoenix Contact
Adapter, M12 (4 pole, socket) to RJ45 (4 pole, socket), straight, 1414398
Unit Price (€ / pc.)
67.6634 € *
Available: 0 pcs.
Available in 10 days: 1,285 pcs.
Leadtime: 1 Week **
Control cabinet, 1414398, Phoenix Contact
Control cabinet bushing, M12, 4-pin, D-coded to RJ45 socket, socket input: 180°, IP65/67.
Technical specifications
Bauform | gerade | |
Steckverbinder (Ausgang) | RJ45 (4-polig, Buchse) | |
Steckverbinder | M12 (4-polig, Buchse) |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |