1417414 | Phoenix Contact
Adapter, 2 x M12 (5 pole, socket) to M12 (5 pole, socket/plug), H shape, 1417414
Unit Price (€ / pc.)
130.5311 € *
Available: 0 pcs.
Available in 10 days: 435 pcs.
Leadtime: 1 Week **
Sensor/actuator box, 1417414, Phoenix Contact
H-distributor, 5-pin, shielded, male straight M12, A-coded, to female straight M12, A-coded and female straight M12, A-coded, thread M12 not rotatable, parallel distributor.
Features
- Safe use in the field, thanks to a high degree of protection
- Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Technical specifications
Bauform | H-Form | |
Steckverbinder (Ausgang) | M12 (5-polig, Buchse/Stecker) | |
Steckverbinder | 2 x M12 (5-polig, Buchse) |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |