1419933 | Phoenix Contact

Adapter, M12 (5 pole, socket/plug) to M12 (5 pole, socket), Y-shape, 1419933

Order No.: 61P7512
EAN: 4046356528450
MPN:
1419933
SAC-5PY-F/M-F VP SH
Series: SAC-5P
Phoenix Contact
1419933 Phoenix Contact Sensor-Actuator Adapter
Image may differ
Unit Price (€ / pc.)
77.4333 € *
Available: 0 pcs.
Available in 10 days: 93 pcs.
Leadtime: 1 Week **
Total Price:
77.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.4333 €

Sensor/actuator box, 1419933, Phoenix Contact

Y distributor, 5-position, shielded, Socket straight M12 SPEEDCON, coding: A, on Socket straight M12 SPEEDCON, coding: A and Plug straight M12 SPEEDCON, coding: A, Parallel distributor

Features

  • Reliable signal transmission - 360° shielding in environments with electromagnetic interference
  • Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
Bauform Y-Form
Steckverbinder (Ausgang) M12 (5-polig, Buchse)
Steckverbinder M12 (5-polig, Buchse/Stecker)
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes