1419946 | Phoenix Contact
Adapter, 2 x M12 (5 pole, plug) to M12 (5 pole, socket), Y-shape, 1419946
Unit Price (€ / pc.)
96.3067 € *
Available: 1 pcs.
Available in 10 days: 282 pcs.
Leadtime: 1 Week **
Total Price:
96.31 € *
Price list
Quantity
Price per unit*
1 pcs.
96.3067 €
2 pcs.
93.4745 €
5 pcs.
86.8700 €
10 pcs.
79.3135 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator box, 1419946, Phoenix Contact
Y distributor, 5-position, shielded, Socket straight M12 SPEEDCON, coding: A, on Plug straight M12 SPEEDCON, coding: A and Plug straight M12 SPEEDCON, coding: A, Parallel distributor
Features
- Reliable signal transmission - 360° shielding in environments with electromagnetic interference
- Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
Design | Y-shape | |
Connector (exit) | M12 (5 pole, socket) | |
Connector | 2 x M12 (5 pole, plug) |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |