1424711 | Phoenix Contact

Adapter, M12 (5 pole, socket/plug) to M12 (5 pole, socket), T-shape, 1424711

Order No.: 61P7497
EAN: 4055626376745
MPN:
1424711
SAC-5PT-FB/2XMB PBDP SH
Series: SAC-5P
Phoenix Contact
1424711 Phoenix Contact Sensor-Actuator Adapter
Image may differ
Unit Price (€ / pc.)
118.8572 € *
Available: 0 pcs.
Available in 10 days: 46 pcs.
Leadtime: 1 Week **
Total Price:
118.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.8572 €

Data connector, 1424711, Phoenix Contact

T distributor, PROFIBUS DP (12 Mbps), 5-position, shielded, Socket straight M12, coding: B, on Plug straight M12, coding: B and Plug straight M12, coding: B

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Technical specifications
Design T-shape
Connector (exit) M12 (5 pole, socket)
Connector M12 (5 pole, socket/plug)
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes