1431416 | Phoenix Contact
Adapter, M12 (4 pole, socket/plug) to M12 (4 pole, socket), T-shape, 1431416
Unit Price (€ / pc.)
45.2557 € *
Available: 0 pcs.
Available in 10 days: 55 pcs.
Leadtime: 1 Week **
Total Price:
45.26 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2557 €
2 pcs.
42.0903 €
5 pcs.
38.3061 €
10 pcs.
34.4743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Data connector, 1431416, Phoenix Contact
T distributor, FOUNDATION Fieldbus, PROFIBUS PA, 4-position, unshielded, Plug straight M12, coding: A, on Socket straight M12, coding: A and Socket straight M12, coding: A, Parallel distributor.
Features
- Safe use in the field, thanks to a high degree of protection
Technical specifications
Steckverbinder | M12 (4-polig, Buchse/Stecker) | |
Steckverbinder (Ausgang) | M12 (4-polig, Buchse) | |
Bauform | T-Form |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |