1438079 | Phoenix Contact
Adapter, 2 x M12 (5 pole, socket/plug) to M12 (5 pole, plug), Y-shape, 1438079
Unit Price (€ / pc.)
86.4892 € *
Available: 2 pcs.
Available in 10 days: 52 pcs.
Leadtime: 2 Weeks **
Total Price:
86.49 € *
Price list
Quantity
Price per unit*
1 pcs.
86.4892 €
2 pcs.
83.9069 €
5 pcs.
77.7189 €
10 pcs.
73.2683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator box, 1438079, Phoenix Contact
Y distributor, 5-position, shielded, Plug straight M12 SPEEDCON, coding: A, on Socket straight M12 SPEEDCON, coding: A and Plug straight M12 SPEEDCON, coding: A, Parallel distributor.
Features
- Reliable signal transmission - 360° shielding in environments with electromagnetic interference
- Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
Connector | 2 x M12 (5-polig, Buchse/Stecker) | |
Connector (exit) | M12 (5-polig, Stecker) | |
Design | Y-Form |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |