1514016 | Phoenix Contact
Adapter, 2 x M12 (3 pole, socket) to M12 (5 pole, plug), Y-shape, 1514016
Unit Price (€ / pc.)
31.2137 € *
Available: 0 pcs.
Available in 10 days: 216 pcs.
Leadtime: 1 Week **
Total Price:
31.21 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2137 €
10 pcs.
29.0360 €
25 pcs.
26.7036 €
50 pcs.
24.3117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator box, 1514016, Phoenix Contact
Y distributor, 4-position, unshielded, Plug straight M12, coding: A, on Socket straight M12, coding: A, PIN 2+4 bridged and Socket straight M12, coding: A, PIN 2+4 bridged.
Technical specifications
Bauform | Y-Form | |
Steckverbinder (Ausgang) | M12 (5-polig, Stecker) | |
Steckverbinder | 2 x M12 (3-polig, Buchse) |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |