1519723 | Phoenix Contact
Adapter, M12 (5 pole, socket/plug) to M12 (5 pole, socket), T-shape, 1519723
Unit Price (€ / pc.)
44.5417 € *
Available: 0 pcs.
Available in 10 days: 48 pcs.
Leadtime: 1 Week **
Sensor/actuator box, 1519723, Phoenix Contact
T distributor, 5-position, unshielded, Plug straight M12, coding: A, on Socket straight M12, coding: A, PIN 2+4 bridged and Socket straight M12, coding: A, PIN 2+4 bridged.
Technical specifications
Bauform | T-Form | |
Steckverbinder (Ausgang) | M12 (5-polig, Buchse) | |
Steckverbinder | M12 (5-polig, Buchse/Stecker) |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |