1523968 | Phoenix Contact
Adapter, 2 x M12 (4 pole, socket) to M12 (4 pole, plug), Y-shape, 1523968
Unit Price (€ / pc.)
29.2621 € *
Available: 0 pcs.
Available in 10 days: 1,167 pcs.
Leadtime: 1 Week **
Total Price:
29.26 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2621 €
10 pcs.
27.2153 €
25 pcs.
25.0376 €
50 pcs.
22.7885 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator box, 1523968, Phoenix Contact
Y distributor, 4-position, Plug straight M12 SPEEDCON, coding: A, on Socket straight M12 SPEEDCON, coding: A, PIN 2+4 bridged and Socket straight M12 SPEEDCON, coding: A, PIN 2+4 bridged, Thread M12 socket not rotatable.
Technical specifications
Bauform | Y-Form | |
Steckverbinder (Ausgang) | M12 (4-polig, Stecker) | |
Steckverbinder | 2 x M12 (4-polig, Buchse) |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |