1523984 | Phoenix Contact
Adapter, 2 x M12 (3 pole, socket) to M12 (4 pole, plug), Y-shape, 1523984
Unit Price (€ / pc.)
30.4283 € *
Available: 4 pcs.
Available in 10 days: 707 pcs.
Leadtime: 2 Weeks **
Total Price:
30.43 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4283 €
10 pcs.
28.2982 €
25 pcs.
26.0372 €
50 pcs.
23.7048 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator box, 1523984, Phoenix Contact
Y distributor, 4-position, Plug straight M12 SPEEDCON, coding: A, on Socket straight M8, coding: A and Socket straight M8, coding: A.
Technical specifications
Connector | 2 x M12 (3-polig, Buchse) | |
Connector (exit) | M12 (4-polig, Stecker) | |
Design | Y-Form |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |