1527618 | Phoenix Contact
Adapter, M12 (4 pole, plug) to M12 (4 pole, socket), Y-shape, 1527618
Unit Price (€ / pc.)
30.6782 € *
Available: 0 pcs.
Available in 10 days: 160 pcs.
Leadtime: 1 Week **
Total Price:
30.68 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6782 €
10 pcs.
28.5243 €
25 pcs.
26.2514 €
50 pcs.
23.8833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y-distributor, 1527618, Phoenix Contact
Y distributor, 4-position, Plug straight M12, coding: A, on Socket straight M12, coding: A, PIN 2+4 bridged and Socket straight M12, coding: A, PIN 2+4 bridged.
Technical specifications
Bauform | Y-Form | |
Steckverbinder (Ausgang) | M12 (4-polig, Buchse) | |
Steckverbinder | M12 (4-polig, Stecker) |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |