1069288 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to M12-cable socket, straight, 8 pole, 1 m, PUR, blue, 2 A, 1069288

Order No.: 61P4578
EAN: 4055626744490
MPN:
1069288
NBC-M12FS/ 1,0-94B/M12FS
Series: NBC
1069288 Phoenix Contact Sensor-Actuator Cables Image 1
1069288 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
50.0633 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,503.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
50.0633 €

Bus system cable, 1069288, Phoenix Contact

Bus system cable, 8-position, Socket straight M12, Coding: A, on socket straight M12, Coding: A, Cable length: 1 m

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) M12-cable socket, straight
Colour blue
Cable length 1 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 2 A
Pin number 8 pole
Degree of protection (IP) IP65
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes