1073942 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 2 m, PUR, blue, 2 A, 1073942
Unit Price (€ / pc.)
53.7285 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Bus system cable, 1073942, Phoenix Contact
Bus system cable, 8-position, Plug straight M12, Coding: A, on socket straight M12, Coding: A, Cable length: 2 m
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Colour | blau | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |