1078715 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 12 pole, 1.2 m, 1.5 A, 1078715
Unit Price (€ / pc.)
31.5826 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor-actuator connector, 1078715, Phoenix Contact
Sensor/actuator flush-type socket, 12-pole, M12 SPEEDCON, rear/screw mounting with Pg9 thread, with 0.5 m halogen-free TPE litz wire, 12 x 0.14 mm².
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Fast locking system
- Pollution degree: 3
- Overvoltage category: II
Applications
- For high transmission safety
Technical specifications
Connection (1) | M12-flange socket, straight | |
Connection (2) | open end | |
Cable length | 1.2 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 12 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |