1085546 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 6.4 m, PUR, black, 4 A, 1085546

Order No.: 65P0723
EAN: 4055626875507
MPN:
1085546
SAC-5P-M12MS/ 6,4-PUR/M12FR VA
Series: SAC-5P
1085546 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
32.7131 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,635.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
32.7131 €

Sensor/actuator cable, 1085546, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 6.4 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 6.4 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes