1089958 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 1 m, PVC, black, 12 A, 1089958
Unit Price (€ / pc.)
36.1403 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Power cable, 1089958, Phoenix Contact
Power cable, 4-position, PVC, Black-gray RAL 7021, Plug angled M12, Coding: T, on free cable end, Cable length: 1 m, for direct current up to 12 A/63 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against mismatching, thanks to special T-coding
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 63 V | |
Rated current | 12 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |