1089961 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 2 m, PVC, black, 12 A, 1089961

Order No.: 65P0829
EAN: 4055626898537
MPN:
1089961
SAC-4P-M12MRT/ 2,0-110
Series: SAC-4P
1089961 Phoenix Contact Sensor-Actuator Cables Image 1
1089961 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
41.2454 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
41.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.2454 €

Power cable, 1089961, Phoenix Contact

Power cable, 4-position, PVC, Black-gray RAL 7021, Plug angled M12, Coding: T, on free cable end, Cable length: 2 m, for direct current up to 12 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special T-coding
Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 12 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes