1217320 | Phoenix Contact
Sensor actuator cable, M8-SPE cable plug, straight to M8-SPE cable socket, straight, 2 pole, 2 m, PUR, green, 1217320
Unit Price (€ / pc.)
47.5762 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
47.58 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5762 €
5 pcs.
45.6841 €
10 pcs.
42.9352 €
25 pcs.
40.7932 €
*incl. VAT plus shipping costs
**Subject to prior sale
Network cable, 1217320, Phoenix Contact
Network cable, Single pair ethernet CAT B (1 Gbps), 2-position halogen-free, Shielded, Socket straight M8-SPE / IP67, on Socket straight M8-SPE / IP67, Cable length: 2 m.
Technical specifications
Anschluss (1) | M8-SPE-Kabelstecker, gerade | |
Anschluss (2) | M8-SPE-Kabeldose, gerade | |
Farbe | grün | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 72 V | |
Polzahl | 2-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |