1217524 | Phoenix Contact

Sensor actuator cable, M8-SPE cable plug, straight to M8-SPE cable socket, straight, 2 pole, 2 m, PVC, black, 1217524

Order No.: 63P4099
EAN: 4063151299828
MPN:
1217524
SPE-T1-M8MSM/2,0-97B/M8FSF
Series: SPE
1217524 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
46.5290 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
46.53 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5290 €
5 pcs.
43.7325 €
10 pcs.
41.1145 €
25 pcs.
38.6512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Network cable, 1217524, Phoenix Contact

Network cable, Single pair ethernet CAT A (10 Mbps), 2-position, Shielded, Plug straight M8-SPE / IP67, on Socket straight M8-SPE / IP67, Cable length: 2 m.

Technical specifications
Anschluss (1) M8-SPE-Kabelstecker, gerade
Anschluss (2) M8-SPE-Kabeldose, gerade
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PVC
max. Spannung 72 V
Polzahl 2-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes