1224009 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 3 pole, 1.5 m, PUR, black gray, 4 A, 1224009
Unit Price (€ / pc.)
23.7048 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor/actuator cable, 1224009, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12 Push Pull, coding: A, on Socket straight M12 Push Pull, coding: A, cable length: 1.5 m.
Features
- Easy and safe: 100 % electrically tested plug-in components
- Save time, thanks to installation with push-pull fast locking
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | M12-Kabeldose, gerade | |
Pin number | 3-polig | |
Cable length | 1.5 m | |
Colour | schwarzgrau | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |